Add To Favorites
Product Overview
Digi-Key Part Number 1276-6191-6-ND
Quantity Available 22,039
Can ship immediately
Manufacturer

Manufacturer Part Number

CIG10WR27MNC

Description FIXED IND 270NH 1.3A 120 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

270nH Shielded Multilayer Inductor 1.3A 120 mOhm 0603 (1608 Metric)

Documents & Media
Datasheets CIG10W Series Spec
Featured Product CIH and CIG Series Chip Inductors
Online Catalog CIG_W Series
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIG10W
Packaging ? Digi-Reel® ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 270nH
Tolerance ±25%
Current Rating 1.3A
Shielding Shielded
DC Resistance (DCR) 120 mOhm
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 1276-6191-6

23:05:48 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.15300 $1.53
25 0.11880 $2.97
50 0.09860 $4.93
100 0.08500 $8.50
250 0.06800 $17.00
500 0.06118 $30.59
1,000 0.05099 $50.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback