• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-6188-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CIG10FR47MNC

Description FIXED IND 470NH 800MA 200 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

470nH Shielded Multilayer Inductor 800mA 200 mOhm 0603 (1608 Metric)

Documents & Media
Datasheets CIG10F Series Spec
Featured Product CIH and CIG Series Chip Inductors
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIG10F
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Multilayer
Material - Core -
Inductance 470nH
Tolerance ±20%
Current Rating 800mA
Shielding Shielded
DC Resistance (DCR) 200 mOhm
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 1276-6188-6

08:56:38 4/19/2018

Send Feedback