Add To Favorites
Product Overview
Digi-Key Part Number 1276-6190-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CIG10F2R2MNC

Description FIXED IND 2.2UH 500MA 450 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

2.2µH Shielded Multilayer Inductor 500mA 450 mOhm 0603 (1608 Metric)

Documents & Media
Featured Product CIH and CIG Series Chip Inductors
Online Catalog CIG_F Series
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIG10F
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 2.2µH
Tolerance ±20%
Current Rating 500mA
Shielding Shielded
DC Resistance (DCR) 450 mOhm
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 1276-6190-1

00:34:01 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.19800 $1.98
25 0.16440 $4.11
50 0.14160 $7.08
100 0.12750 $12.75
250 0.10764 $26.91
500 0.09630 $48.15
1,000 0.08214 $82.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback