USD

SG901-1091-CT WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Non-Stock

SG901-1091-CT

Datasheet
Digi-Key Part Number 831-1020-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SG901-1091-CT
Copy  
Description RX TXRX MOD WIFI SURFACE MOUNT
Copy  
Detailed Description

WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included Surface Mount

Copy  
Documents & Media
Datasheets SG901-1091
Design Resources Development Tool Selector
HTML Datasheet SG901-1091
Product Attributes
Type Description Select All
Categories
Manufacturer Sagrad Inc.
Series -
Packaging Bulk 
Part Status Obsolete
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation OFDM
Frequency 2.4GHz
Data Rate 65Mbps
Power - Output 18.3dBm
Sensitivity -96dBm
Serial Interfaces SDIO, SPI
Antenna Type Antenna Not Included
Utilized IC / Part -
Memory Size -
Voltage - Supply 2.3V ~ 4.8V
Current - Receiving 75mA
Current - Transmitting 294mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 831-1020
SG9011091CT