USD

SG901-1078-ET WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Non-Stock

SG901-1078-ET

Datasheet
Digi-Key Part Number 831-1016-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SG901-1078-ET
Copy  
Description RX TXRX MODULE WIFI U.FL SMD
Copy  
Detailed Description

WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount

Copy  
Documents & Media
Datasheets SG901-1078
Design Resources Development Tool Selector
HTML Datasheet SG901-1078
Product Attributes
Type Description Select All
Categories
Manufacturer Sagrad Inc.
Series -
Packaging Bulk 
Part Status Obsolete
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation OFDM
Frequency 2.4GHz
Data Rate 72.2Mbps
Power - Output 18.2dBm
Sensitivity -96.3dBm
Serial Interfaces SDIO, SPI
Antenna Type Antenna Not Included, U.FL
Utilized IC / Part -
Memory Size -
Voltage - Supply 2.7V ~ 3.6V
Current - Receiving 82mA ~ 135mA
Current - Transmitting 270mA
Mounting Type Surface Mount
Operating Temperature -30°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 831-1016