USD

SG901-1059-5C WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, I-PEX Surface Mount
Non-Stock

SG901-1059-5C

Datasheet
Digi-Key Part Number 831-1006-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SG901-1059-5C
Copy  
Description RX TXRX MODULE WIFI I-PEX SMD
Copy  
Detailed Description

WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, I-PEX Surface Mount

Copy  
Documents & Media
Datasheets SG901-1059
Design Resources Development Tool Selector
HTML Datasheet SG901-1059
Product Attributes
Type Description Select All
Categories
Manufacturer Sagrad Inc.
Series -
Packaging Bulk 
Part Status Obsolete
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation BPSK, CCK, OFDM, QPSK
Frequency 2.4GHz
Data Rate 150Mbps
Power - Output 19dBm
Sensitivity -84dBm
Serial Interfaces USB
Antenna Type Antenna Not Included, I-PEX
Utilized IC / Part -
Memory Size -
Voltage - Supply 5V
Current - Receiving 110mA (Max)
Current - Transmitting 110mA (Max)
Mounting Type Surface Mount
Operating Temperature 0°C ~ 50°C
Package / Case Module
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 831-1006
SG901-1059-5.0V-C