USD

SG901-1039 WiFi 802.11b/g Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Non-Stock

SG901-1039

Datasheet
Digi-Key Part Number 831-1001-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SG901-1039
Copy  
Description RX TXRX MODULE WIFI U.FL SMD
Copy  
Detailed Description

WiFi 802.11b/g Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount

Copy  
Documents & Media
Datasheets SG901-1039
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Sagrad Inc.
Series -
Packaging -
Part Status Obsolete
RF Family/Standard WiFi
Protocol 802.11b/g
Modulation CCK, OFDM
Frequency 2.4GHz
Data Rate 54Mbps
Power - Output 12dBm
Sensitivity -88dBm
Serial Interfaces SDIO, SPI
Antenna Type Antenna Not Included, U.FL
Utilized IC / Part -
Memory Size -
Voltage - Supply 3.3V
Current - Receiving 253mA
Current - Transmitting 520mA (Max)
Mounting Type Surface Mount
Operating Temperature -30°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 831-1001