Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1189-1702-1-ND
Quantity Available 1,267
Can ship immediately
Manufacturer

Manufacturer Part Number

8SW100M

Description CAP ALUM POLY 100UF 20% 8V SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

100µF 8V Aluminum Polymer Capacitor 2917 (7343 Metric) 18 mOhm 2000 Hrs @ 105°C

Documents & Media
Datasheets SLG, SWZ, SW Series
PCN Obsolescence/ EOL PC-CON 22/Sep/2016
Product Attributes Select All
Categories
Manufacturer Rubycon
Series PC-CON, SW
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Polymer
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 8V
ESR (Equivalent Series Resistance) 18 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 2.5A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.106" (2.70mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 1189-1702-1

15:24:57 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.91000 $2.91
10 2.35000 $23.50
100 1.79450 $179.45
500 1.36726 $683.63
1,000 1.19636 $1,196.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 1189-1702-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,267 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback