USD
Favorite

63ZL330MEFCG412.5X25 330µF 63V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39613 $396.13

Submit a request for quotation on quantities greater than those displayed.

63ZL330MEFCG412.5X25

Datasheet
Digi-Key Part Number 63ZL330MEFCG412.5X25-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 63ZL330MEFCG412.5X25
Copy  
Description CAP ALUM 330UF 20% 63V RADIAL
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

330µF 63V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets ZL Series
Lead Forming Codes Spec
HTML Datasheet Lead Forming Codes Spec
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rubycon
Series ZL
Packaging Tape & Box (TB) 
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.018A @ 120Hz
Impedance 43 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000