Add To Favorites
63ZL180MEFC12.5X16 180µF 63V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.26544 $265.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 63ZL180MEFC12.5X16-ND
Copy   63ZL180MEFC12.5X16-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

63ZL180MEFC12.5X16

Copy   63ZL180MEFC12.5X16
Description CAP ALUM 180UF 20% 63V RADIAL
Copy   CAP ALUM 180UF 20% 63V RADIAL
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

180µF 63V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Copy   180µF 63V Aluminum Electrolytic Capacitors Radial, Can  5000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
1189-3047-ND 80ZLH180MEFC12.5X16 Rubycon Bulk ? 837 - Immediate
$0.84000 1 Not applicable
565-4114-ND EKZN800ELL181MK16S United Chemi-Con Bulk ? 1,678 - Immediate
$0.95000 1 Tariff Applied ?
Documents & Media
Datasheets ZL Series
Lead Forming Codes Spec
HTML Datasheet Lead Forming Codes Spec
Product Attributes Select All
Categories
Manufacturer Rubycon
Series ZL
Packaging ? Bulk ?
Part Status Active
Capacitance 180µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 567.5mA @ 120Hz
Impedance 82 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.689" (17.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

14:35:32 1/21/2019