Add To Favorites
63MU224MA23216 0.22µF Film Capacitor 63V Acrylic, Metallized 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.63000 $4.63
10 3.73800 $37.38
100 2.91530 $291.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1189-2553-1-ND
Copy   1189-2553-1-ND
Quantity Available 50
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

63MU224MA23216

Copy   63MU224MA23216
Description CAP FILM 0.22UF 20% 63VDC 1206
Copy   CAP FILM 0.22UF 20% 63VDC 1206
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.22µF Film Capacitor 63V Acrylic, Metallized 1206 (3216 Metric)

Copy   0.22µF Film Capacitor  63V Acrylic, Metallized 1206 (3216 Metric)
Documents & Media
Datasheets MU Series
Online Catalog PMLCAP®, MU Series
Product Attributes Select All
Categories
Manufacturer Rubycon
Series PMLCAP®, MU
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage Rating - AC -
Voltage Rating - DC 63V
Dielectric Material Acrylic, Metallized
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.063" (1.60mm)
Termination Solder Pads
Lead Spacing -
Applications DC Link, DC Filtering
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1189-2553-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1189-2553-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: $2.53500
  • Digi-Reel® ? : 1189-2553-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 50 - Immediate
  • Unit Price: Digi-Reel®

05:02:05 1/16/2019