Add To Favorites
Product Overview
Digi-Key Part Number 1189-3115-1-ND
Quantity Available 3,997
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Manufacturer Part Number

6.3SKV22M4X5.5

Description CAP ALUM 22UF 20% 6.3V SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

22µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C

Documents & Media
Datasheets SKV Series
Lead Forming Codes
Featured Product SKV Series Capacitors
Online Catalog SKV Series
Product Attributes Select All
Categories
Manufacturer Rubycon
Series SKV
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 23mA @ 120Hz
Ripple Current @ High Frequency 34.5mA @ 10kHz
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 1189-3115-1

20:25:13 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.29800 $2.98
100 0.17900 $17.90
500 0.13422 $67.11
1,000 0.11334 $113.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1189-3115-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: $0.09337
  • Digi-Reel® ? : 1189-3115-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,997 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback