Add To Favorites
6.3SJV100M6.3X6.1 100µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Product Overview
Digi-Key Part Number 1189-2495-1-ND
Copy   1189-2495-1-ND
Quantity Available 574
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6.3SJV100M6.3X6.1

Copy   6.3SJV100M6.3X6.1
Description CAP ALUM 100UF 20% 6.3V SMD
Copy   CAP ALUM 100UF 20% 6.3V SMD
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

100µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C

Copy   100µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD  3000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Rubycon
Series SJV
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 69mA @ 120Hz
Ripple Current @ High Frequency 82.8mA @ 10kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.240" (6.10mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1189-2498-1-ND 6.3SLV100M6.3X6.1 Rubycon Cut Tape (CT) ? 59 - Immediate
$0.59000 1
Additional Resources
Standard Package ? 1
Other Names 1189-2495-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.41900 $4.19
100 0.27580 $27.58
500 0.20430 $102.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1189-2495-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.15101
  • Digi-Reel® ? : 1189-2495-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 574 - Immediate
  • Unit Price: Digi-Reel®

16:58:48 9/21/2018