Add To Favorites
50YXF330MEFCT810X20 330µF 50V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Product Overview
Digi-Key Part Number 1189-3767-1-ND
Copy   1189-3767-1-ND
Quantity Available 324
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

50YXF330MEFCT810X20

Copy   50YXF330MEFCT810X20
Description CAP ALUM 330UF 20% 50V RADIAL
Copy   CAP ALUM 330UF 20% 50V RADIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

330µF 50V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C

Copy   330µF 50V Aluminum Electrolytic Capacitors Radial, Can  7000 Hrs @ 105°C
Documents & Media
Datasheets YXF Series
Lead Forming Codes Spec
HTML Datasheet Lead Forming Codes Spec
Online Catalog YXF Series
Product Attributes Select All
Categories
Manufacturer Rubycon
Series YXF
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 7000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 735mA @ 120Hz
Ripple Current @ High Frequency 1.05A @ 100kHz
Impedance 78 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1189-3767-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.56200 $5.62
100 0.38510 $38.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 1189-3767-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.26514

00:24:53 9/23/2018