Add To Favorites
Photo Not Available
50USC4700MEFC25X30 4700µF 50V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.49795 $499.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 50USC4700MEFC25X30-ND
Copy   50USC4700MEFC25X30-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

50USC4700MEFC25X30

Copy   50USC4700MEFC25X30
Description CAP ALUM 4700UF 20% 50V SNAP
Copy   CAP ALUM 4700UF 20% 50V SNAP
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

4700µF 50V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C

Copy   4700µF 50V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  3000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
338-2702-ND 380LX472M050J022 Cornell Dubilier Electronics (CDE) Bulk ? 1,362 - Immediate
$3.78000 1
493-7274-ND LLS1H472MELA Nichicon Bulk ? 2,094 - Immediate
$3.73000 1
338-3712-ND 381LX472M050J022 Cornell Dubilier Electronics (CDE) Bulk ? 606 - Immediate
$3.84000 1
Documents & Media
Datasheets USC Series
Lead Forming Codes Spec
HTML Datasheet Lead Forming Codes Spec
Product Attributes Select All
Categories
Manufacturer Rubycon
Series USC
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 3.01A @ 120Hz
Ripple Current @ High Frequency 3.4615A @ 10kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

10:22:37 11/21/2018