Add To Favorites
50THV22M6.3X8 22µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 900 mOhm @ 100kHz 2000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.46100 $4.61
100 0.30390 $30.39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1189-2057-6-ND
Copy   1189-2057-6-ND
Quantity Available 731
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

50THV22M6.3X8

Copy   50THV22M6.3X8
Description CAP ALUM 22UF 20% 50V SMD
Copy   CAP ALUM 22UF 20% 50V SMD
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

22µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 900 mOhm @ 100kHz 2000 Hrs @ 125°C

Copy   22µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 900 mOhm @ 100kHz 2000 Hrs @ 125°C
Product Attributes Select All
Categories
Manufacturer Rubycon
Series THV
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 900 mOhm @ 100kHz
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 67.5mA @ 120Hz
Ripple Current @ High Frequency 150mA @ 100kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1189-2057-6

21:48:00 12/16/2018