Add To Favorites
50SGV0.47M4X6.1 0.47µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10528 $210.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 50SGV0.47M4X6.1-ND
Copy   50SGV0.47M4X6.1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

50SGV0.47M4X6.1

Copy   50SGV0.47M4X6.1
Description CAP ALUM 0.47UF 20% 50V SMD
Copy   CAP ALUM 0.47UF 20% 50V SMD
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

0.47µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C

Copy   0.47µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD  2000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Rubycon
Series SGV
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 4mA @ 120Hz
Ripple Current @ High Frequency 6mA @ 10kHz
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.240" (6.10mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

18:27:19 1/17/2019