Add To Favorites
Photo Not Available
50LSQ220000MCPC77X161 220000µF 50V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8 96.55000 $772.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 50LSQ220000MCPC77X161-ND
Copy   50LSQ220000MCPC77X161-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

50LSQ220000MCPC77X161

Copy   50LSQ220000MCPC77X161
Description SCREW TERMINAL
Copy   SCREW TERMINAL
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

220000µF 50V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 85°C

Copy   220000µF 50V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals  3000 Hrs @ 85°C
Documents & Media
Datasheets LSQ Series
Lead Forming Codes Spec
HTML Datasheet Lead Forming Codes Spec
Product Attributes Select All
Categories
Manufacturer Rubycon
Series LSQ
Part Status Active
Capacitance 220000µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 1.236" (31.40mm)
Size / Dimension 3.031" Dia (77.00mm)
Height - Seated (Max) 6.457" (164.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 8

21:41:51 3/26/2019