Add To Favorites
50LSQ18000MEFC36X83 18000µF 50V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.22900 $192.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 50LSQ18000MEFC36X83-ND
Copy   50LSQ18000MEFC36X83-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

50LSQ18000MEFC36X83

Copy   50LSQ18000MEFC36X83
Description CAP ALUM 18000UF 20% 50V SCREW
Copy   CAP ALUM 18000UF 20% 50V SCREW
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

18000µF 50V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 85°C

Copy   18000µF 50V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals  3000 Hrs @ 85°C
Documents & Media
Datasheets LSQ Series
Lead Forming Codes Spec
HTML Datasheet Lead Forming Codes Spec
Product Attributes Select All
Categories
Manufacturer Rubycon
Series LSQ
Packaging ? Bulk ?
Part Status Active
Capacitance 18000µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 5.7A @ 120Hz
Ripple Current @ High Frequency 6.156A @ 10kHz
Lead Spacing 0.500" (12.70mm)
Size / Dimension 1.417" Dia (36.00mm)
Height - Seated (Max) 3.386" (86.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 10

18:13:55 1/20/2019