Add To Favorites
Photo Not Available
450MXC470MEFC35X50 470µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.27440 $727.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 450MXC470MEFC35X50-ND
Copy   450MXC470MEFC35X50-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

450MXC470MEFC35X50

Copy   450MXC470MEFC35X50
Description CAP ALUM 470UF 20% 450V SNAP
Copy   CAP ALUM 470UF 20% 450V SNAP
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

470µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C

Copy   470µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  3000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
565-5114-ND ELHS501VSN471MA50S United Chemi-Con Bulk ? 349 - Immediate
$10.53000 1 Not applicable
565-4460-ND ETXH451VSN471MA50S United Chemi-Con Bulk ? 289 - Immediate
$10.14000 1 Not applicable
338-3776-ND 381LR471M450A052 Cornell Dubilier Electronics (CDE) Bulk ? 5,185 - Immediate
$8.96000 1 Not applicable
Documents & Media
Datasheets MXC Series
Lead Forming Codes Spec
HTML Datasheet Lead Forming Codes Spec
Product Attributes Select All
Categories
Manufacturer Rubycon
Series MXC
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.85A @ 120Hz
Ripple Current @ High Frequency 2.59A @ 10kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

18:29:20 1/18/2019