Add To Favorites
Photo Not Available
450MXC100MEFC22X35 100µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Product Overview
Digi-Key Part Number 450MXC100MEFC22X35-ND
Copy   450MXC100MEFC22X35-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

450MXC100MEFC22X35

Copy   450MXC100MEFC22X35
Description CAP ALUM 100UF 20% 450V SNAP
Copy   CAP ALUM 100UF 20% 450V SNAP
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

100µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C

Copy   100µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  3000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-4251-ND B43504A5107M000 EPCOS (TDK) Bulk ? 536 - Immediate
$4.51000 1
Documents & Media
Datasheets MXC Series
Lead Forming Codes Spec
HTML Datasheet Lead Forming Codes Spec
Product Attributes Select All
Categories
Manufacturer Rubycon
Series MXC
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 690mA @ 120Hz
Ripple Current @ High Frequency 966mA @ 10kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.47750 $495.50

Submit a request for quotation on quantities greater than those displayed.

08:39:22 9/26/2018