Add To Favorites
450HXG100MEFCSN22X35 100µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.48690 $497.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1189-2802-ND
Copy   1189-2802-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

450HXG100MEFCSN22X35

Copy   450HXG100MEFCSN22X35
Description CAP ALUM 100UF 20% 450V SNAP
Copy   CAP ALUM 100UF 20% 450V SNAP
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

100µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C

Copy   100µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  3000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
1189-3760-ND 450MXC100MEFCSN22X35 Rubycon Bulk ? 735 - Immediate
$3.35000 1 Not applicable
Documents & Media
Datasheets HXG Series Datasheet
Lead Forming Codes Spec
Featured Product HXG Series Capacitors
HTML Datasheet Lead Forming Codes Spec
Product Attributes Select All
Categories
Manufacturer Rubycon
Series HXG
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 1189-2802

15:22:47 12/15/2018