Add To Favorites
Photo Not Available
450HVC507KR81L 500µF Film Capacitor 450V Polypropylene (PP) Rectangular Box
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,190.35000 $1,190.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 450HVC507KR81L-ND
Copy   450HVC507KR81L-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

450HVC507KR81L

Copy   450HVC507KR81L
Description CAP FILM 500UF 10% 450VDC R BOX
Copy   CAP FILM 500UF 10% 450VDC R BOX
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

500µF Film Capacitor 450V Polypropylene (PP) Rectangular Box

Copy   500µF Film Capacitor  450V Polypropylene (PP) Rectangular Box
Documents & Media
Datasheets 450HVC507KR81L Spec
HVC Series
Product Attributes Select All
Categories
Manufacturer Rubycon
Series HVC
Packaging ? Bulk ?
Part Status Active
Capacitance 500µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 450V
Dielectric Material Polypropylene (PP)
Operating Temperature -40°C ~ 105°C
Mounting Type Chassis Mount
Package / Case Rectangular Box
Size / Dimension 9.331" L x 1.969" W (237.00mm x 50.00mm)
Height - Seated (Max) 2.835" (72.00mm)
Termination Quick Connect, Disconnect
Lead Spacing 0.827" (21.00mm)
Applications General Purpose
Ratings -
Features Low ESL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

17:18:20 1/20/2019