Add To Favorites
Photo Not Available
420MXG120MEFC22X30 120µF 420V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.49795 $499.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 420MXG120MEFC22X30-ND
Copy   420MXG120MEFC22X30-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

420MXG120MEFC22X30

Copy   420MXG120MEFC22X30
Description CAP ALUM 120UF 20% 420V SNAP
Copy   CAP ALUM 120UF 20% 420V SNAP
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

120µF 420V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C

Copy   120µF 420V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  3000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1189-1780-ND 450MXG120MEFCSN22X30 Rubycon Bulk ? 155 - Immediate
$4.44000 1
493-8369-ND LGNW6121MELZ30 Nichicon Bulk ? 250 - Immediate
$4.70000 1
493-7681-ND LQSW6121MELZ30 Nichicon Bulk ? 746 - Immediate
$4.52000 1
Documents & Media
Datasheets MXG Series Datasheet
Lead Forming Codes Spec
Featured Product MXG Series Capacitors
HTML Datasheet Lead Forming Codes Spec
Product Attributes Select All
Categories
Manufacturer Rubycon
Series MXG
Packaging ? Bulk ?
Part Status Active
Capacitance 120µF
Tolerance ±20%
Voltage - Rated 420V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 970mA @ 120Hz
Ripple Current @ High Frequency 1.358A @ 10kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

18:57:52 10/22/2018