Add To Favorites
Photo Not Available
400SXW82MEFC18X40 82µF 400V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.47685 $495.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 400SXW82MEFC18X40-ND
Copy   400SXW82MEFC18X40-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

400SXW82MEFC18X40

Copy   400SXW82MEFC18X40
Description CAP ALUM 82UF 20% 400V RADIAL
Copy   CAP ALUM 82UF 20% 400V RADIAL
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

82µF 400V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Copy   82µF 400V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 105°C
Documents & Media
Datasheets SXW Series
Lead Forming Codes Spec
HTML Datasheet Lead Forming Codes Spec
Product Attributes Select All
Categories
Manufacturer Rubycon
Series SXW
Packaging ? Bulk ?
Part Status Active
Capacitance 82µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 460mA @ 120Hz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

01:40:01 1/21/2019