Add To Favorites
Product Overview
Digi-Key Part Number 1189-3388-ND
Quantity Available 187
Can ship immediately
Manufacturer

Manufacturer Part Number

400MXG330MEFCSN22X55

Description CAP ALUM 330UF 20% 400V SNAP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

330µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C

Documents & Media
Datasheets MXG Series Datasheet
Lead Forming Codes
Featured Product MXG Series Capacitors
Online Catalog MXG Series
Product Attributes Select All
Categories
Manufacturer Rubycon
Series MXG
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.82A @ 120Hz
Ripple Current @ High Frequency 2.548A @ 10kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 2.244" (57.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 1189-3388

17:22:23 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.88000 $5.88
10 5.29200 $52.92
100 3.99880 $399.88
500 3.29310 $1,646.55
1,000 3.05787 $3,057.87
2,500 3.04667 $7,616.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback