Add To Favorites
400LLE6.8MEFC10X16 6.8µF 400V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.26695 $266.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 400LLE6.8MEFC10X16-ND
Copy   400LLE6.8MEFC10X16-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

400LLE6.8MEFC10X16

Copy   400LLE6.8MEFC10X16
Description CAP ALUM 6.8UF 20% 400V RADIAL
Copy   CAP ALUM 6.8UF 20% 400V RADIAL
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

6.8µF 400V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C

Copy   6.8µF 400V Aluminum Electrolytic Capacitors Radial, Can  20000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1189-1335-ND 400LLE6R8MEFC10X16 Rubycon Bulk ? 22,708 - Immediate
$0.68000 1
493-16917-ND ULD2G6R8MPD Nichicon Bulk ? 580 - Immediate
$1.02000 1
Documents & Media
Datasheets LLE Series
Lead Forming Codes Spec
HTML Datasheet Lead Forming Codes Spec
Product Attributes Select All
Categories
Manufacturer Rubycon
Series LLE
Packaging ? Bulk ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 20000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 85mA @ 120Hz
Ripple Current @ High Frequency 161mA @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.689" (17.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

11:29:21 11/17/2018