Add To Favorites
400KXW150MEFC16X40 150µF 400V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.49080 $498.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 400KXW150MEFC16X40-ND
Copy   400KXW150MEFC16X40-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

400KXW150MEFC16X40

Copy   400KXW150MEFC16X40
Description CAP ALUM 150UF 20% 400V RADIAL
Copy   CAP ALUM 150UF 20% 400V RADIAL
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

150µF 400V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Copy   150µF 400V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-16992-ND UPH2G151MHD Nichicon Bulk ? 74 - Immediate
$3.88000 1 Not applicable
493-13651-ND UCP2G151MHD Nichicon Bulk ? 136 - Immediate
$4.48000 1 Not applicable
Documents & Media
Datasheets KXW Series Datasheet
Lead Forming Codes Spec
HTML Datasheet Lead Forming Codes Spec
Product Attributes Select All
Categories
Manufacturer Rubycon
Series KXW
Packaging ? Bulk ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 770mA @ 120Hz
Ripple Current @ High Frequency 1.155A @ 10kHz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

10:09:57 1/23/2019