Add To Favorites
Photo Not Available
400CFX47MEFC16X31.5 47µF 400V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 1.13400 $226.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 400CFX47MEFC16X31.5-ND
Copy   400CFX47MEFC16X31.5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

400CFX47MEFC16X31.5

Copy   400CFX47MEFC16X31.5
Description CAP ALUM RAD
Copy   CAP ALUM RAD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

47µF 400V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Copy   47µF 400V Aluminum Electrolytic Capacitors Radial, Can  5000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
P13677-ND EEU-EE2W470 Panasonic Electronic Components Bulk ? 13,676 - Immediate
$2.04000 1 Not applicable
493-5444-ND UCA2G470MHD Nichicon Bulk ? 51 - Immediate
$1.94000 1 Not applicable
Documents & Media
Datasheets CFX Series
Lead Forming Codes Spec
HTML Datasheet Lead Forming Codes Spec
Product Attributes Select All
Categories
Manufacturer Rubycon
Series CFX
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.319" (33.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

00:00:20 1/23/2019