USD
Favorite

400BXF12MCT10X16 12µF 400V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39630 $396.30

Submit a request for quotation on quantities greater than those displayed.

400BXF12MCT10X16

Datasheet
Digi-Key Part Number 400BXF12MCT10X16-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 400BXF12MCT10X16
Copy  
Description CAP ALUM 12UF 20% 400V RADIAL
Copy  
Detailed Description

12µF 400V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets BXF Series
Lead Forming Codes Spec
HTML Datasheet Lead Forming Codes Spec
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rubycon
Series BXF
Packaging Tape & Box (TB) 
Part Status Not For New Designs
Capacitance 12µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 135mA @ 120Hz
Ripple Current @ High Frequency 450mA @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.689" (17.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000