Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 385USC330MEFC35X30-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

385USC330MEFC35X30

Description CAP ALUM 330UF 20% 385V SNAP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

330µF 385V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1189-3920-ND 400HXG330MEFCSN35X30 Rubycon Bulk ? 100 - Immediate
$9.06000 1
1189-2984-ND 400MXG330MEFCSN35X30 Rubycon Bulk ? 87 - Immediate
$6.74000 1
1189-3930-ND 450USG330MEFCSN35X30 Rubycon Bulk ? 97 - Immediate
$9.28000 1
495-6223-ND B43254C9337M000 EPCOS (TDK) Bulk ? 358 - Immediate
$6.91000 1
493-7822-ND LQSW6331MELC30 Nichicon Bulk ? 200 - Immediate
$9.10000 1
493-8386-ND LGNW6331MELC30 Nichicon Bulk ? 145 - Immediate
$6.58000 1
338-2237-ND 380LX331M400A022 Cornell Dubilier Electronics (CDE) Bulk ? 75 - Immediate
$4.99000 1
338-3771-ND 381LR331M400A022 Cornell Dubilier Electronics (CDE) Bulk ? 719 - Immediate
$6.06000 1
495-6246-ND B43501C9337M000 EPCOS (TDK) Bulk ? 120 - Immediate
$8.82000 1
Documents & Media
Datasheets USC Series
Lead Forming Codes
Product Attributes Select All
Categories
Manufacturer Rubycon
Series USC
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 385V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.87A @ 120Hz
Ripple Current @ High Frequency 2.618A @ 10kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 100

08:34:07 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.47750 $247.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback