Add To Favorites
Photo Not Available
35MU104MZ12012 0.1µF Film Capacitor 35V Acrylic, Metallized 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.13400 $3,402.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 35MU104MZ12012-ND
Copy   35MU104MZ12012-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

35MU104MZ12012

Copy   35MU104MZ12012
Description CAP FILM 0.1UF 20% 35VDC 0805
Copy   CAP FILM 0.1UF 20% 35VDC 0805
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.1µF Film Capacitor 35V Acrylic, Metallized 0805 (2012 Metric)

Copy   0.1µF Film Capacitor  35V Acrylic, Metallized 0805 (2012 Metric)
Documents & Media
Datasheets MU Series
Product Attributes Select All
Categories
Manufacturer Rubycon
Series PMLCAP®, MU
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage Rating - AC -
Voltage Rating - DC 35V
Dielectric Material Acrylic, Metallized
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.047" (1.20mm)
Termination Solder Pads
Lead Spacing -
Applications DC Link, DC Filtering
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 3,000
Other Names 35MU0.102012X
35MU0.102012X-ND
35MU104M2012
35MU104M2012-ND

22:59:39 1/23/2019