Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 35ML56MEFCT78X7-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

35ML56MEFCT78X7

Description CAP ALUM 56UF 20% 35V RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

56µF 35V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Documents & Media
Datasheets ML Series
Lead Forming Codes
Product Attributes Select All
Categories
Manufacturer Rubycon
Series ML
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 56µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 105mA @ 120Hz
Ripple Current @ High Frequency 157.5mA @ 10kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 5,000

16:00:21 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.10032 $501.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback