USD
Favorite

350CFX3.3MEFCT810X16 3.3µF 350V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.18100 $181.00

Submit a request for quotation on quantities greater than those displayed.

350CFX3.3MEFCT810X16

Datasheet
Digi-Key Part Number 350CFX3.3MEFCT810X16-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 350CFX3.3MEFCT810X16
Copy  
Description CAP ALUM 3.3UF 20% 350V RADIAL
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3.3µF 350V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets CFX Series
Lead Forming Codes Spec
HTML Datasheet Lead Forming Codes Spec
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rubycon
Series CFX
Packaging Tape & Box (TB) 
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 350V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 36mA @ 120Hz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.709" (18.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000