Add To Favorites
25TXV100M6.3X8 100µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 700 mOhm 1000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.45400 $4.54
100 0.29900 $29.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1189-2119-6-ND
Copy   1189-2119-6-ND
Quantity Available 1,086
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

25TXV100M6.3X8

Copy   25TXV100M6.3X8
Description CAP ALUM 100UF 20% 25V SMD
Copy   CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

100µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 700 mOhm 1000 Hrs @ 125°C

Copy   100µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 700 mOhm 1000 Hrs @ 125°C
Product Attributes Select All
Categories
Manufacturer Rubycon
Series TXV
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 700 mOhm
Lifetime @ Temp. 1000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization -
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 55mA @ 120Hz
Ripple Current @ High Frequency 110mA @ 100kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1189-2119-6

21:24:48 12/16/2018