Add To Favorites
25SGV47M8X6.5 47µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.54800 $5.48
100 0.37560 $37.56
500 0.29734 $148.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1189-2438-1-ND
Copy   1189-2438-1-ND
Quantity Available 1,790
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

25SGV47M8X6.5

Copy   25SGV47M8X6.5
Description CAP ALUM 47UF 20% 25V SMD
Copy   CAP ALUM 47UF 20% 25V SMD
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

47µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C

Copy   47µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD  2000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Rubycon
Series SGV
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization -
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 91mA @ 120Hz
Ripple Current @ High Frequency 136.5mA @ 10kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.256" (6.50mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1189-2438-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1189-2438-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.23134
  • Digi-Reel® ? : 1189-2438-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,790 - Immediate
  • Unit Price: Digi-Reel®

06:37:23 11/21/2018