Add To Favorites
25PK1000MT810X16 1000µF 25V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Product Overview
Digi-Key Part Number 25PK1000MT810X16-ND
Copy   25PK1000MT810X16-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

25PK1000MT810X16

Copy   25PK1000MT810X16
Description CAP ALUM 1000UF 20% 25V RADIAL
Copy   CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

1000µF 25V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   1000µF 25V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1189-1583-3-ND 25PX1000MEFCT810X16 Rubycon Tape & Box (TB) ? 45,500 - Immediate
$0.20182 500
565-4256-3-ND EKMQ250ETD102MJ16S United Chemi-Con Tape & Box (TB) ? 800 - Immediate
$0.26240 800
Documents & Media
Datasheets PK Series
Lead Forming Codes Spec
HTML Datasheet Lead Forming Codes Spec
Product Attributes Select All
Categories
Manufacturer Rubycon
Series PK
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 870mA @ 120Hz
Ripple Current @ High Frequency 1.044A @ 10kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.689" (17.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.26414 $132.07

Submit a request for quotation on quantities greater than those displayed.

08:07:43 9/25/2018