Add To Favorites
Photo Not Available
25MU154M2012 0.15µF Film Capacitor 25V Acrylic, Metallized 0805 (2012 Metric)
Product Overview
Digi-Key Part Number 25MU154M2012-ND
Copy   25MU154M2012-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

25MU154M2012

Copy   25MU154M2012
Description CAP FILM 0.15UF 20% 25VDC 0805
Copy   CAP FILM 0.15UF 20% 25VDC 0805
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.15µF Film Capacitor 25V Acrylic, Metallized 0805 (2012 Metric)

Copy   0.15µF Film Capacitor  25V Acrylic, Metallized 0805 (2012 Metric)
Documents & Media
Datasheets MU Series
Product Attributes Select All
Categories
Manufacturer Rubycon
Series PMLCAP®, MU
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±20%
Voltage Rating - AC -
Voltage Rating - DC 25V
Dielectric Material Acrylic, Metallized
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.047" (1.20mm)
Termination Solder Pads
Lead Spacing -
Applications DC Link, DC Filtering
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names 25MU0.1502012X
25MU0.1502012X-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.13400 $3,402.00

Submit a request for quotation on quantities greater than those displayed.

03:57:32 9/26/2018