Add To Favorites
25ML82MEFCT58X5 82µF 25V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.10157 $507.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 25ML82MEFCT58X5-ND
Copy   25ML82MEFCT58X5-ND
Quantity Available 0

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

25ML82MEFCT58X5

Copy   25ML82MEFCT58X5
Description CAP ALUM 82UF 20% 25V RADIAL
Copy   CAP ALUM 82UF 20% 25V RADIAL
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

82µF 25V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C

Copy   82µF 25V Aluminum Electrolytic Capacitors Radial, Can  3000 Hrs @ 105°C
Documents & Media
Datasheets ML Series
Lead Forming Codes Spec
HTML Datasheet Lead Forming Codes Spec
Product Attributes Select All
Categories
Manufacturer Rubycon
Series ML
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 82µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 100mA @ 120Hz
Ripple Current @ High Frequency 150mA @ 10kHz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.256" (6.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000

02:01:25 11/19/2018