Add To Favorites
Photo Not Available
250MXG330MEFC25X25 330µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.47750 $495.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 250MXG330MEFC25X25-ND
Copy   250MXG330MEFC25X25-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

250MXG330MEFC25X25

Copy   250MXG330MEFC25X25
Description CAP ALUM 330UF 20% 250V SNAP
Copy   CAP ALUM 330UF 20% 250V SNAP
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

330µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C

Copy   330µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  3000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-7091-ND LGN2E331MELA25 Nichicon Bulk ? 1,829 - Immediate
$4.00000 1 Not applicable
Documents & Media
Datasheets MXG Series Datasheet
Lead Forming Codes Spec
Featured Product MXG Series Capacitors
HTML Datasheet Lead Forming Codes Spec
Product Attributes Select All
Categories
Manufacturer Rubycon
Series MXG
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 250V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.41A @ 120Hz
Ripple Current @ High Frequency 2.115A @ 10kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

23:08:42 12/11/2018