Add To Favorites
Photo Not Available
16YXF220MEFCT78X11.5 220µF 16V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10301 $206.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 16YXF220MEFCT78X11.5-ND
Copy   16YXF220MEFCT78X11.5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

16YXF220MEFCT78X11.5

Copy   16YXF220MEFCT78X11.5
Description CAP ALUM 220UF 20% 16V RADIAL
Copy   CAP ALUM 220UF 20% 16V RADIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

220µF 16V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C

Copy   220µF 16V Aluminum Electrolytic Capacitors Radial, Can  7000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1189-4002-3-ND 35ZLH220MEFCT78X11.5 Rubycon Tape & Box (TB) ? 3,000 - Immediate
$0.10693 1,000
1189-3725-3-ND 25YXH220MEFCTA8X11.5 Rubycon Tape & Box (TB) ? 6,000 - Immediate
$0.08499 1,000
1189-3720-3-ND 25YXF220MEFCT78X11.5 Rubycon Tape & Box (TB) ? 1,000 - Immediate
$0.10873 1,000
732-9171-3-ND 860040474004 Wurth Electronics Inc. Tape & Box (TB) ? 800 - Immediate
$0.20144 800
Documents & Media
Datasheets YXF Series
Lead Forming Codes Spec
HTML Datasheet Lead Forming Codes Spec
Product Attributes Select All
Categories
Manufacturer Rubycon
Series YXF
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 7000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 280mA @ 120Hz
Ripple Current @ High Frequency 400mA @ 100kHz
Impedance 250 mOhms
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

22:03:35 11/17/2018