Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 16MU224MZ22012-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

16MU224MZ22012

Description CAP FILM 0.22UF 20% 16VDC 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.22µF Film Capacitor 16V Acrylic, Metallized 0805 (2012 Metric)

Documents & Media
Datasheets MU Series
Product Attributes Select All
Categories
Manufacturer Rubycon
Series PMLCAP®, MU
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage Rating - AC -
Voltage Rating - DC 16V
Dielectric Material Acrylic, Metallized
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.047" (1.20mm)
Termination -
Lead Spacing -
Applications DC Link, DC Filtering
Ratings -
Features -
 
Additional Resources
Standard Package ? 3,000
Other Names 16MU0.2202012X
16MU0.2202012X-ND
16MU224M2012
16MU224M2012-ND

10:17:13 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.13400 $3,402.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback