Add To Favorites
160TXW390MEFC12.5X55 390µF 160V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.00000 $4.00
10 3.22900 $32.29
100 2.51880 $251.88
500 1.87298 $936.49
1,000 1.74381 $1,743.81
2,500 1.67922 $4,198.06
5,000 1.67307 $8,365.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1189-1104-ND
Copy   1189-1104-ND
Quantity Available 390
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

160TXW390MEFC12.5X55

Copy   160TXW390MEFC12.5X55
Description CAP ALUM 390UF 20% 160V RADIAL
Copy   CAP ALUM 390UF 20% 160V RADIAL
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

390µF 160V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C

Copy   390µF 160V Aluminum Electrolytic Capacitors Radial, Can  12000 Hrs @ 105°C
Documents & Media
Datasheets TXW Series
Lead Forming Codes Spec
Featured Product TXW Series Capacitors
HTML Datasheet Lead Forming Codes Spec
Online Catalog TXW Series
Product Attributes Select All
Categories
Manufacturer Rubycon
Series TXW
Packaging ? Bulk ?
Part Status Active
Capacitance 390µF
Tolerance ±20%
Voltage - Rated 160V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 12000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.35A @ 120Hz
Ripple Current @ High Frequency 1.89A @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 2.264" (57.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 1189-1104
160TXW390MEFC125X55
160TXW390MEFCEFR12.5X55

03:47:24 10/16/2018