Add To Favorites
10YXG420MEFCTA8X7.5 420µF 10V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10055 $201.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10YXG420MEFCTA8X7.5-ND
Copy   10YXG420MEFCTA8X7.5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10YXG420MEFCTA8X7.5

Copy   10YXG420MEFCTA8X7.5
Description CAP ALUM 420UF 20% 10V RADIAL
Copy   CAP ALUM 420UF 20% 10V RADIAL
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

420µF 10V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C

Copy   420µF 10V Aluminum Electrolytic Capacitors Radial, Can  4000 Hrs @ 105°C
Documents & Media
Datasheets YXG Series
Lead Forming Codes Spec
HTML Datasheet Lead Forming Codes Spec
Product Attributes Select All
Categories
Manufacturer Rubycon
Series YXG
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 420µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 4000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.295" (7.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

08:08:06 12/11/2018