Add To Favorites
Photo Not Available
10TZV330M8X10.5 330µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.26174 $130.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10TZV330M8X10.5-ND
Copy   10TZV330M8X10.5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10TZV330M8X10.5

Copy   10TZV330M8X10.5
Description CAP ALUM 330UF 20% 10V SMD
Copy   CAP ALUM 330UF 20% 10V SMD
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

330µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C

Copy   330µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD  2000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1189-2071-2-ND 25TKV330M8X10.5 Rubycon Tape & Reel (TR) ? 2,500 - Immediate
4,000 - Factory Stock ?
$0.37838 500
1189-1586-2-ND 25TZV330M8X10.5 Rubycon Tape & Reel (TR) ? 1,500 - Immediate
1,000 - Factory Stock ?
$0.21882 500
1189-1541-2-ND 16TZV330M8X10.5 Rubycon Tape & Reel (TR) ? 1,000 - Immediate
$0.21882 500
565-2551-2-ND EMZA250ADA331MHA0G United Chemi-Con Tape & Reel (TR) ? 9,000 - Immediate
$0.35722 500
565-2541-2-ND EMZA160ADA331MHA0G United Chemi-Con Tape & Reel (TR) ? 3,500 - Immediate
$0.34776 500
PCE3779TR-ND EEE-FK1A331P Panasonic Electronic Components Tape & Reel (TR) ? 1,000 - Immediate
$0.26124 500
338-2187-2-ND AFK337M25F24T-F Cornell Dubilier Electronics (CDE) Tape & Reel (TR) ? 3,000 - Immediate
500 - Factory Stock ?
$0.46946 500
338-2186-2-ND AFK337M16F24T-F Cornell Dubilier Electronics (CDE) Tape & Reel (TR) ? 500 - Immediate
2,000 - Factory Stock ?
$0.46946 500
PCE3789TR-ND EEE-FK1C331P Panasonic Electronic Components Tape & Reel (TR) ? 22,500 - Immediate
$0.26124 500
338-2185-2-ND AFK337M10F24T-F Cornell Dubilier Electronics (CDE) Tape & Reel (TR) ? 500 - Immediate
$0.46946 500
Product Attributes Select All
Categories
Manufacturer Rubycon
Series TZV
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

15:46:14 11/14/2018