USD
Favorite

Photo Not Available
10JGV1000M10X10.5 1000µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.39690 $198.45

Submit a request for quotation on quantities greater than those displayed.

10JGV1000M10X10.5

Datasheet
Digi-Key Part Number 10JGV1000M10X10.5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 10JGV1000M10X10.5
Copy  
Description SMD CAP
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1000µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rubycon
Series JGV
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive, High Temperature Reflow
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size -
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500