Add To Favorites
100ZL47MEFCT810X12.5 47µF 100V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.45900 $4.59
100 0.30260 $30.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1189-3702-1-ND
Copy   1189-3702-1-ND
Quantity Available 480
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

100ZL47MEFCT810X12.5

Copy   100ZL47MEFCT810X12.5
Description CAP ALUM 47UF 20% 100V RADIAL
Copy   CAP ALUM 47UF 20% 100V RADIAL
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

47µF 100V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C

Copy   47µF 100V Aluminum Electrolytic Capacitors Radial, Can  4000 Hrs @ 105°C
Documents & Media
Datasheets ZL Series
Lead Forming Codes Spec
HTML Datasheet Lead Forming Codes Spec
Online Catalog ZL Series
Product Attributes Select All
Categories
Manufacturer Rubycon
Series ZL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 4000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 180mA @ 120Hz
Ripple Current @ High Frequency 450mA @ 100kHz
Impedance 240 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1189-3702-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 1189-3702-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.19488

04:05:08 11/16/2018