Add To Favorites
100YXM10MEFC6.3X11 10µF 100V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.21400 $2.14
100 0.12840 $12.84
500 0.09630 $48.15
1,000 0.08132 $81.32
2,500 0.07704 $192.60
5,000 0.07276 $363.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1189-4235-ND
Copy   1189-4235-ND
Quantity Available 2,913
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

100YXM10MEFC6.3X11

Copy   100YXM10MEFC6.3X11
Description CAP ALUM 10UF 20% 100V RADIAL
Copy   CAP ALUM 10UF 20% 100V RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10µF 100V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C

Copy   10µF 100V Aluminum Electrolytic Capacitors Radial, Can  10000 Hrs @ 105°C
Documents & Media
Datasheets YXM Series
Lead Forming Codes Spec
HTML Datasheet Lead Forming Codes Spec
Online Catalog YXM Series
Product Attributes Select All
Categories
Manufacturer Rubycon
Series YXM
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 63mA @ 120Hz
Ripple Current @ High Frequency 150mA @ 100kHz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 100YXM10MEFC6.3X11-ND
1189-4235

13:05:12 8/21/2019