Add To Favorites
100YXG470MEFCGC16X25 470µF 100V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 1.14190 $685.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 100YXG470MEFCGC16X25-ND
Copy   100YXG470MEFCGC16X25-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

100YXG470MEFCGC16X25

Copy   100YXG470MEFCGC16X25
Description CAP ALUM 470UF 20% 100V RADIAL
Copy   CAP ALUM 470UF 20% 100V RADIAL
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

470µF 100V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C

Copy   470µF 100V Aluminum Electrolytic Capacitors Radial, Can  6000 Hrs @ 105°C
Documents & Media
Datasheets YXG Series
Lead Forming Codes Spec
HTML Datasheet Lead Forming Codes Spec
Product Attributes Select All
Categories
Manufacturer Rubycon
Series YXG
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 6000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 600

03:17:32 1/20/2019