Add To Favorites
100TXW330MEFC10X60 330µF 100V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.14004 $570.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 100TXW330MEFC10X60-ND
Copy   100TXW330MEFC10X60-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

100TXW330MEFC10X60

Copy   100TXW330MEFC10X60
Description CAP ALUM 330UF 20% 100V RADIAL
Copy   CAP ALUM 330UF 20% 100V RADIAL
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

330µF 100V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C

Copy   330µF 100V Aluminum Electrolytic Capacitors Radial, Can  10000 Hrs @ 105°C
Documents & Media
Datasheets TXW Series
Lead Forming Codes Spec
HTML Datasheet Lead Forming Codes Spec
Product Attributes Select All
Categories
Manufacturer Rubycon
Series TXW
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.97A @ 120Hz
Ripple Current @ High Frequency 3.59A @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 2.461" (62.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

12:25:42 1/21/2019